Texas Instruments SCANH16602SM/NOPB technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SCAN |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANH16602SM/NOPB to view detailed technical specifications.
No datasheet is available for this part.