Texas Instruments SD2933 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Packaging | Tray |
| Power Dissipation | 648W |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SD2933 to view detailed technical specifications.
No datasheet is available for this part.