Texas Instruments SER24-35OVT/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SER24-35OVT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.