Texas Instruments SG1524J technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SG1524J to view detailed technical specifications.
No datasheet is available for this part.