Texas Instruments SI4542DY-T1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 25mR |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SI4542DY-T1 to view detailed technical specifications.
No datasheet is available for this part.