Texas Instruments SI9183DT-AD-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Dropout Voltage | 135mV |
| Output Current | 150mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SI9183DT-AD-T1 to view detailed technical specifications.
No datasheet is available for this part.