Texas Instruments SMAJ43CA-TR technical specifications.
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Packaging | Cut Tape |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 43V |
| Width | 2.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMAJ43CA-TR to view detailed technical specifications.
No datasheet is available for this part.