Texas Instruments SN00372GLG technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 200MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 896KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN00372GLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.