
Texas Instruments SN65220DBVR/2801 technical specifications.
| Capacitance | 35pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 6V |
| Depth | 1.6mm |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series | Tape & Reel (TR) |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65220DBVR/2801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
