Texas Instruments SN65LVDM176DGKG technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM176DGKG to view detailed technical specifications.
No datasheet is available for this part.