Texas Instruments SN65LVDT100DGKG technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 0.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT100DGKG to view detailed technical specifications.
No datasheet is available for this part.