Texas Instruments SN65LVDT386DGGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT386DGGG to view detailed technical specifications.
No datasheet is available for this part.