
18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data transfer. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum high-level output current of 64mA and low-level output current of 32mA. Operates across a temperature range of -40°C to 85°C, utilizing BICMOS technology for efficient performance. Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.8ns.
Texas Instruments SN74ABT162601DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162601DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
