Texas Instruments SN74ABT853PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 8 |
| Propagation Delay | 5.3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT853PWLE to view detailed technical specifications.
No datasheet is available for this part.