Texas Instruments SN74AC573NS technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573NS to view detailed technical specifications.
No datasheet is available for this part.