Texas Instruments SN74ACT86NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Number of Bits | 4 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT86NS to view detailed technical specifications.
No datasheet is available for this part.