
The SN74ALVCHR16601G is an 18-channel transceiver from Texas Instruments, featuring a propagation delay of 6.6ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. This surface-mount device is packaged in a TSSOP package and is available in rail/Tube packaging.
Texas Instruments SN74ALVCHR16601G technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16601G to view detailed technical specifications.
No datasheet is available for this part.