
Single-bit, dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic translator operates with supply voltages from 1.2V to 3.6V, supporting data rates up to 500Mbps with a propagation delay of 2.8ns. Designed for surface mounting in a 6-SOT-23 package, it offers ±12mA output current and operates across a temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74AVC1T45DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
