Texas Instruments SN74CBT16233DGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5.3ns |
| Quiescent Current | 3uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16233DGG to view detailed technical specifications.
No datasheet is available for this part.