Texas Instruments SN74HC04-W technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04-W to view detailed technical specifications.
No datasheet is available for this part.