
The SN74HC05PWG4 is a hex inverter from Texas Instruments, packaged in a TSSOP package. It operates at supply voltages between 2V and 6V and can withstand temperatures between -40°C and 85°C. The device has six input lines and six output lines, with a propagation delay of 20ns. The high-level output current is -5uA, while the low-level output current is 5.2mA. The device is RoHS compliant.
Texas Instruments SN74HC05PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5uA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC05PWG4 to view detailed technical specifications.
No datasheet is available for this part.
