Texas Instruments SN74HC138ANSR technical specifications.
| Package/Case | SOP |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC138ANSR to view detailed technical specifications.
No datasheet is available for this part.
