
The SN74HC138APWR is a high-speed demultiplexer/decoder from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features high level and low level output currents of -5.2mA and 5.2mA, respectively. It is available in a surface mount package and is suitable for use in a variety of applications.
Texas Instruments SN74HC138APWR technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC138APWR to view detailed technical specifications.
No datasheet is available for this part.