The SN74HC244NSG4 is an 8-input 3-state octal buffer from Texas Instruments. It features a propagation delay of 28ns and can operate over a supply voltage range of 2-6V. The device is packaged in a single SO package and is RoHS compliant. It can handle high and low level output currents of -7.8mA and 7.8mA, respectively. The SN74HC244NSG4 is designed to operate within a temperature range of -40 to 85°C.
Texas Instruments SN74HC244NSG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244NSG4 to view detailed technical specifications.
No datasheet is available for this part.