Texas Instruments SN74HC4851QDRG4Q1/BKN technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851QDRG4Q1/BKN to view detailed technical specifications.
No datasheet is available for this part.