
The SN74HC573NSR is an 8-bit D-type flip-flop with 3-state outputs. It features a high level output current of 7.8mA and a low level output current of 7.8mA. This device is designed for surface mount applications and is packaged in a SOIC package. The SN74HC573NSR operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 74HC |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |