Texas Instruments SN74HCT04APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.