8-bit serial-to-parallel shift register, CMOS technology, operating from 2V to 5.5V. Features unidirectional data flow with 2 input lines and 8 output lines. Surface mountable in a 14-pin SOP package, with a propagation delay of 11ns and turn-on delay of 24ns. Maximum operating temperature is 85°C, minimum is -40°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.007348oz |
| RoHS | Compliant |