
The SN74LV4320AGKFR is a 16-bit 16-output 3-state bus switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device is packaged in a lead-free LFBGA-114 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4320AGKFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LV |
| Supply Current | 10uA |
| Weight | 0.007305oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LV4320AGKFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.