Texas Instruments SN74LV86ADBG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV86ADBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.