Texas Instruments SN74LVC374APWRG technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC374APWRG to view detailed technical specifications.
No datasheet is available for this part.