Texas Instruments SN74LVCU04APWRG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04APWRG to view detailed technical specifications.
No datasheet is available for this part.