The SN74LVT125DE4 is a 4-channel non-inverting buffer from Texas Instruments. It operates within a supply voltage range of 2.7V to 3.6V and features a propagation delay of 6.5ns. The device can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. It is packaged in a surface-mount SOIC package and is suitable for use within an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVT125DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125DE4 to view detailed technical specifications.
No datasheet is available for this part.