
The SN754410NEG4 is a quad half-bridge driver from Texas Instruments, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 36V. Each output can provide up to 2A of current and reach a maximum voltage of 39V. This device does not comply with SVHC regulations.
Texas Instruments SN754410NEG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 39V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN754410NEG4 to view detailed technical specifications.
No datasheet is available for this part.
