
The SN761683B is a surface mount amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a supply voltage between 4.5V and 5.5V, with a maximum supply current of 70mA. The amplifier has a maximum frequency of 860MHz and a minimum frequency of 50MHz. It is packaged in a TSSOP package and is RoHS compliant.
Texas Instruments SN761683BDAG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Package Quantity | 322 |
| Packaging | Rail/Tube |
| Power Consumption | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN761683B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761683BDAG4 to view detailed technical specifications.
No datasheet is available for this part.
