The SP430AFE222IPWR is a 16-bit microcontroller from Texas Instruments, available in a TSSOP package. It features a 4KB FLASH memory and 256B RAM, with 11 programmable I/O and 3 timers. The device supports SPI, UART, and USART interfaces, with a maximum frequency of 16MHz. The microcontroller operates over a temperature range of -40°C to 85°C, making it suitable for various industrial and commercial applications.
Texas Instruments SP430AFE222IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430AFE222IPWR to view detailed technical specifications.
No datasheet is available for this part.