The SP430AFE231IPWR is a 16-bit microcontroller from Texas Instruments with 8KB of FLASH memory and 512 bytes of RAM. It features a 16-bit data bus and supports SPI, UART, and USART interfaces. The device operates at frequencies up to 16MHz and is available in a TSSOP package. The microcontroller is rated for operation between -40°C and 85°C. It includes 11 programmable I/Os and 3 timers/counters, as well as a watchdog timer.
Texas Instruments SP430AFE231IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430AFE231IPWR to view detailed technical specifications.
No datasheet is available for this part.