The SP430AFE233IPWR is a 16-bit microcontroller from Texas Instruments, featuring a 16MHz SPI interface and 8KB of FLASH memory. It operates over a temperature range of -40°C to 85°C and includes 3 timers and 11 programmable I/O lines. The device also features a watchdog timer and 512 bytes of RAM.
Texas Instruments SP430AFE233IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430AFE233IPWR to view detailed technical specifications.
No datasheet is available for this part.