The SP430AFE252IPWR is a 16-bit microcontroller from Texas Instruments with 16KB of FLASH memory and 512 bytes of RAM. It supports SPI, UART, and USART interfaces and operates at frequencies up to 16MHz. The device is packaged in a TSSOP package and is specified to operate over a temperature range of -40°C to 85°C. It features 11 programmable I/O lines and three timers/counters, as well as a watchdog timer for system monitoring.
Texas Instruments SP430AFE252IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430AFE252IPWR to view detailed technical specifications.
No datasheet is available for this part.