The SP430F1101IDWR is a 16-bit microcontroller from Texas Instruments with 1KB of FLASH memory and 128B of RAM. It features 14 programmable I/O and operates at a maximum frequency of 8MHz. The device is packaged in a SOIC package and has a maximum operating temperature of 85°C. The microcontroller also includes a watchdog timer. It can operate within a temperature range of -40°C to 85°C.
Texas Instruments SP430F1101IDWR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F1101IDWR to view detailed technical specifications.
No datasheet is available for this part.