The SP430F1121IDWR is a 16-bit microcontroller from Texas Instruments. It features a 4KB FLASH memory and 256B RAM. The device operates over a temperature range of -40°C to 85°C and has 14 programmable I/O pins. It also includes a watchdog timer for system monitoring and control.
Texas Instruments SP430F1121IDWR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F1121IDWR to view detailed technical specifications.
No datasheet is available for this part.