The SP430F1610IRTDR is a 32KB FLASH microcontroller from Texas Instruments. It features a 16-bit data bus and operates at a supply voltage of 3.3V. The device can withstand temperatures ranging from -40°C to 85°C. It includes 48 programmable I/Os and 2 timers/counters. The microcontroller also features a watchdog timer and supports I2C, SPI, UART, and USART interfaces with a maximum frequency of 8MHz.
Texas Instruments SP430F1610IRTDR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F1610IRTDR to view detailed technical specifications.
No datasheet is available for this part.