Texas Instruments SP430F1610IRTDT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F1610IRTDT to view detailed technical specifications.
No datasheet is available for this part.