The SP430F2001IRSAT is a 16-bit dual-UART I2C/SPI bridge from Texas Instruments. It features a 64-byte FIFO and supports SPI communication at speeds up to 33 Mbps. The device is compliant with AEC-Q100 and is packaged in a TQFN-32 package. It has 10 programmable I/O pins and includes a watchdog timer. The SP430F2001IRSAT operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F2001IRSAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.