The SP430F2003IPWR is a 16-bit microcontroller from Texas Instruments. It features a 1KB FLASH memory and 128B RAM. The device supports I2C and SPI interfaces and operates at frequencies up to 16MHz. It has 10 programmable I/O pins and a watchdog timer. The microcontroller is packaged in a TSSOP and operates over a temperature range of -40°C to 85°C.
Texas Instruments SP430F2003IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2003IPWR to view detailed technical specifications.
No datasheet is available for this part.