The SP430F2003IRSAT is a 16-bit dual-UART I2C/SPI bridge with a 64-byte FIFO and a maximum SPI frequency of 33 Mbps. It is compliant with AEC-Q100 and features 10 programmable I/O lines. The device operates over a temperature range of -40°C to 85°C and includes a watchdog timer. It has 1KB of flash memory and 128 bytes of RAM. The device supports 16-bit data bus widths and interfaces via I2C and SPI.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |