The SP430F2011TRSAT is a 16-bit dual UART I2C/SPI bridge microcontroller from Texas Instruments. It features a 2KB FLASH memory and 128B RAM. The device operates at a maximum frequency of 16MHz and has a temperature range of -40°C to 105°C. It also includes a watchdog timer and 10 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |