The SP430F2012IRSAR is a 16-bit dual-UART I2C/SPI bridge microcontroller from Texas Instruments. It features 2KB of FLASH memory and 128B of RAM, with 10 programmable I/O pins. The device operates at a maximum frequency of 16MHz and supports I2C and SPI interfaces. It has a watchdog timer and can operate in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |