The SP430F2012TRSAT is a 16-bit dual-UART I2C/SPI bridge microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 16MHz and has a watchdog timer. The device has 10 programmable I/O pins and supports I2C and SPI interfaces. It is rated for operation between -40°C and 105°C. The SP430F2012TRSAT is manufactured by Texas Instruments.
Texas Instruments SP430F2012TRSAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F2012TRSAT to view detailed technical specifications.
No datasheet is available for this part.