The SP430F2013IRSAR is a dual-UART bridge IC from Texas Instruments, supporting I2C and SPI interfaces with a 64-byte FIFO. It operates at a maximum frequency of 16 MHz and features 2 KB of FLASH memory and 128 bytes of RAM. The device has 10 programmable I/O pins and includes a watchdog timer. It is qualified to AEC-Q100 standards and is available in a TQFN-32 package, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |